Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E1NHC0XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN9499
Product RangeSPC58 Family SPC584Bx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E1NHC0XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN9499
Product RangeSPC58 Family SPC584Bx Series Microcontrollers
Product RangeSPC58 Family SPC584Bx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins64Pins
IC Case / PackageeTQFP-EP
No. of I/O's-
InterfacesCAN, DSPI, Ethernet, I2C, SPI, LINFlex
RAM Memory Size128KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC584Bx
QualificationAEC-Q100
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
SPC58 Family SPC584Bx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
eTQFP-EP
Interfaces
CAN, DSPI, Ethernet, I2C, SPI, LINFlex
ADC Channels
4Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC584Bx
SVHC
No SVHC (05-Nov-2025)
Device Core
Power Architecture
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
-
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
150°C
MCU Family
SPC58
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate