Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.240 |
10+ | $15.310 |
25+ | $14.640 |
50+ | $13.990 |
100+ | $13.320 |
357+ | $12.900 |
595+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$19.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30
Newark Part No.83AK7191
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution24Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200 Series
Qualification-
Technical Specifications
Product Range
RX Family RX200 Series RX23E-L Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200 Series
SVHC
No SVHC (21-Jan-2025)
Device Core
RXv2
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
58I/O's
RAM Memory Size
32KB
ADC Resolution
24Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability