32-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97AK6234 RoHS | Each | 1+ $2.820 10+ $2.100 100+ $1.720 980+ $1.570 1470+ $1.530 More Pricing... | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | - | -40°C | - | 125°C | Surface Mount | ||||
97AK6235 RoHS | Each | 1+ $2.720 10+ $2.030 100+ $1.660 980+ $1.520 1470+ $1.470 More Pricing... | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | - | -40°C | - | 125°C | Surface Mount | ||||
Each | 1+ $8.420 10+ $6.520 25+ $6.210 50+ $5.880 180+ $5.560 More Pricing... | Min: 1 / Mult: 1 | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount |