Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.610 5+ $17.760 10+ $15.900 25+ $15.080 50+ $15.070 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 176Pins | 1.14V | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
Each | 1+ $34.790 5+ $31.500 10+ $28.200 25+ $27.090 50+ $25.970 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 1Cores | - | 32bit | - | - | FBGA | FBGA | 320Pins | 1.14V | - | 1.26V | 300MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 300MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | RZ/T | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $19.950 10+ $15.880 25+ $15.090 50+ $13.680 168+ $13.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 354Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $12.040 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 148I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $11.170 10+ $9.310 25+ $9.120 50+ $8.290 168+ $8.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $55.910 | Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 620Pins | 950mV | - | 1.05V | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 25+ $66.070 80+ $63.630 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.425V | - | 1.575V | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 1+ $57.390 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 925mV | - | 1.5V | 852MHz | - | I2C, SPI, SSI, UART, USB | 852MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 1+ $36.510 | Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.175V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 10+ $99.530 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.45V | - | 1.6V | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 25+ $59.340 | Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 620Pins | 950mV | - | 1.05V | 400MHz | - | I2C, SPI, UART | 400MHz | 32I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 1+ $67.740 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 25+ $117.620 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.45V | - | 1.6V | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 25+ $67.030 | Min: 200 / Mult: 200 | Coldfire V4 Family MCF547x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 388Pins | 3V | - | 3.6V | 266MHz | - | I2C, UART, DMA | 266MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | 0°C | - | 70°C | - | - | MCF547x | ColdFire V4 | - | |||||
Each | 1+ $35.700 | Min: 200 / Mult: 200 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | - | - | BGA | BGA | 516Pins | 950mV | - | 1.05V | 266MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 266MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
67H3798 | Each | Pricing is unavailable. Please contact customer services. | PowerPC Series | 1Cores | - | 32bit | 2.5MB | - | BGA | BGA | 360Pins | 1.7V | - | 1.9V | 500MHz | - | JTAG | 500MHz | 192I/O's | 32bit | 32 bit | JTAG | Surface Mount | 0°C | - | 105°C | - | - | MPC7410 | Power Architecture | - | |||||
Each | 100+ $32.420 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 250+ $18.680 | Min: 450 / Mult: 450 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | MAPBGA | MAPBGA | 256Pins | 1.14V | - | 1.32V | 250MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | MCF544x | ColdFire V4 | - | |||||
Each | 1+ $36.730 | Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | Pricing is unavailable. Please contact customer services. | MCP8640 Series | 2Cores | - | 32bit | - | - | FCBGA | FCBGA | 1023Pins | 1mV | - | 1.1mV | 1.067GHz | - | Ethernet, I2C | 1.067GHz | - | 32bit | 32 bit | Ethernet, I2C | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC I | - | - | ||||||
Each | 1+ $70.810 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 925mV | - | 1.5V | 1GHz | - | I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 1+ $29.660 | Min: 450 / Mult: 450 | i.MX Family i.MX27 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 404Pins | 1.38V | - | 1.52V | 400MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 400MHz | - | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 85°C | - | - | i.MX27 | i.MX | - | |||||
Each | 1+ $13.440 | Min: 760 / Mult: 760 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.62V | - | 2.1V | 454MHz | - | I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX28 | i.MX | - | |||||
Each | 10+ $67.060 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.425V | - | 1.575V | 400MHz | - | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 1+ $50.340 | Min: 420 / Mult: 420 | i.MX Family i.MX53 Series Microprocessors | 1Cores | - | 32bit | 288KB | - | BGA | BGA | 529Pins | 800mV | - | 1.15V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX53 | i.MX | - |