209mm Speakers & Receivers:
409 Products FoundFind a huge range of Speakers & Receivers at Newark Electronics Mexico. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: PUI Audio, Multicomp Pro, Visaton, Same Sky & Taoglas
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.690 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
Each | 1+ $49.930 5+ $43.010 10+ $36.070 | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | ||||||
MULTICOMP PRO | Each | 1+ $4.320 50+ $3.920 100+ $3.620 250+ $3.390 500+ $3.200 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
24M3194 RoHS | KINGSTATE | Each | 1+ $2.890 10+ $2.410 25+ $2.250 50+ $2.080 100+ $1.870 More Pricing... | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||
Each | 1+ $19.710 4+ $18.260 | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $81.390 4+ $75.050 | - | - | Woofer | 8ohm | 458mm | - | - | 300W | 27Hz | 100dB | Round | 18.031" | - | - | 458mm x 190mm | 27Hz | 27Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 190mm | - | 7.48" | ||||||
MULTICOMP PRO | Each | 1+ $26.390 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | - | 60W | 30Hz | 89dB | Round | 8.071" | - | - | 205mm | 30Hz | 5kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
Each | 1+ $23.200 10+ $18.610 25+ $17.120 50+ $16.990 100+ $14.580 More Pricing... | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | ||||||
Each | 1+ $46.190 4+ $43.290 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
48W6023 RoHS | Each | 1+ $3.420 10+ $3.080 25+ $2.870 50+ $2.670 100+ $2.410 More Pricing... | - | - | Micro | 8ohm | 23mm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150mW | - | 8.4mm | - | 0.331" | |||||
Each | 1+ $108.390 4+ $99.120 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||
45P4209 RoHS | Each | 1+ $25.160 10+ $20.180 25+ $18.590 50+ $18.000 100+ $15.780 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $17.630 10+ $14.960 25+ $14.050 50+ $13.390 100+ $12.780 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
40P1130 RoHS | Each | 1+ $17.520 10+ $14.150 25+ $13.070 50+ $12.310 100+ $11.640 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.330 4+ $1.220 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz | 2kHz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | ||||
Each | 1+ $10.680 4+ $9.750 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 37.6Hz | 86dB | Round | 7.992" | - | - | 203.2mm | 60Hz | 30Hz to 2kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||
MULTICOMP PRO | Each | 1+ $40.010 4+ $36.400 | - | - | Woofer | 8ohm | 266mm | - | - | 250W | 42Hz | 93dB | Round | 10.472" | - | - | 263mm x 78.5mm | 35Hz | 35Hz to 3.5kHz | 3.5kHz | - | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | |||||
Each | 1+ $143.530 4+ $131.290 | - | - | Woofer | 8ohm | 470mm | - | - | 300W | 27.1Hz | 92dB | Oval | 18.504" | - | - | 470mm x 196mm | 30Hz | 30Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 208mm | - | 8.189" | ||||||
MULTICOMP PRO | Each | 1+ $10.900 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | 80W | 65Hz | 91dB | Round with Square Frame | -" | - | 5.295" | 134mm x 134mm | 60Hz | 6kHz | 3kHz | - | - | - | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
24M3193 RoHS | KINGSTATE | Each | 1+ $2.460 10+ $2.060 25+ $1.910 50+ $1.770 100+ $1.590 More Pricing... | - | - | Micro | 8ohm | 10mm | - | - | 300W | 1.2kHz | 86dB | Round | 0.394" | - | - | 10mm x 2.9mm | 1.2kHz | 1.2kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | ||||
KINGSTATE | Each | 1+ $3.700 10+ $3.330 25+ $3.110 50+ $2.900 100+ $2.610 More Pricing... | - | - | Micro | 8ohm | 31.8mm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | - | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | 4kHz | - | - | - | Through Hole | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | |||||
Each | 1+ $25.550 4+ $23.430 | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | - | 150W | 41.8Hz | 90dB | Round | 12.008" | - | - | 304.8mm | 60Hz | 40Hz to 3kHz | 2.5kHz | - | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | 129mm | - | 5.079" | ||||||
MULTICOMP PRO | Each | 1+ $50.160 | Woofer | 100W | Woofer | 8ohm | 307mm | 98dB | - | - | 26Hz | 92dB | Round | 12.087" | - | - | 306.5mm | 26Hz | 3kHz | 3kHz | - | - | - | Panel Mount | - | - | 200mW | - | 136mm | - | 5.354" | |||||
Each | 1+ $9.670 4+ $8.890 | - | - | Woofer | 8ohm | 166mm | - | - | 25W | 52.6Hz | 87dB | Round | 6.535" | - | - | 165mm x 165mm x 62mm | 60Hz | 55Hz to 6kHz | 8kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||
Each | 1+ $15.240 4+ $13.930 | - | - | Woofer | 8ohm | 209mm | - | - | 100mW | 65Hz | 87dB | Round | 8.228" | - | - | 209mm x 97mm | 65Hz | 50Hz to 3kHz | 4.5kHz | - | - | - | Panel Mount | - | - | - | - | 97mm | - | 3.819" | ||||||