Transformers :

5,963 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4229

RoHS

Each
1+$65.380
100A
Non-ANSI Rated Window Type
100:5
100:5
50Hz
Class 1
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
83F7360

RoHS

Each
1+$779.550
5+$763.860
10+$748.580
25+$733.310
50+$718.030
-
-
-
-
-
-
-
-
-
50Hz / 60Hz
Panel Mount
-
-
-
-
1000 Series
32M1447

RoHS

Each
1+$1,187.850
5+$1,139.800
10+$1,104.130
25+$1,040.160
50+$996.410
-
-
-
-
-
-
-
-
-
50Hz / 60Hz
Panel Mount
-
-
-
-
POWERSTAT 3PN Series
36C8048

RoHS

Each
1+$30.660
5+$29.770
10+$28.880
25+$27.930
50+$26.920
More Pricing...
-
-
-
-
-
-
40VA
-
-
60Hz
-
Wire Leaded
-
-
-
BP Series
42M3934
Each
1+$74.960
300A
Non-ANSI Rated Window Type
300:5
300:5
50Hz
Class 1
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
35H6906

RoHS

Date/Lot Code

Each
1+$12.720
5+$11.910
-
-
-
-
100Hz
-
-
12000Hz
-
-
Chassis Mount
Wire Leaded
Line Matching
-
-
-
32H7160
Each
1+$59.610
50A
Non-ANSI Rated Window Type
50:5
50:5
50Hz
Class 4
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
79K0012

RoHS

Date/Lot Code

Each
1+$16.250
5+$15.880
10+$15.510
25+$15.210
50+$14.920
More Pricing...
-
-
-
-
-
-
5VA
-
-
50Hz / 60Hz
-
Wire Leaded
-
-
-
VPL Series
78K9893

RoHS

Date/Lot Code

Each
1+$7.790
25+$6.470
100+$6.130
250+$5.960
500+$5.770
More Pricing...
-
-
0.6
-
200Hz
-
-
15kHz
-
-
Through Hole
PC Pin
Line Matching
-
-
TY Series
79W028

RoHS

Each
1+$403.540
5+$398.270
10+$390.300
25+$382.340
50+$374.370
-
-
-
-
-
-
-
-
-
50Hz / 60Hz
Panel Mount
-
-
-
-
200 Series
83F7357

RoHS

Each
1+$624.490
5+$601.900
10+$589.870
25+$577.830
50+$565.790
-
-
-
-
-
-
-
-
-
50Hz / 60Hz
Panel Mount
-
-
-
-
1000 Series
73K4599
Each
1+$101.760
150A
Non-ANSI Rated Window Type
150:5
150:5
50Hz
Class 1
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
93K6573

RoHS

Each
1+$320.640
5+$309.600
10+$298.570
25+$290.680
50+$284.870
-
-
-
-
-
-
1VA
-
-
60Hz
-
-
-
-
-
HS Series
12C2454
Each
1+$89.740
100A
Donut
20:1
100:5
50Hz
Class 2
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
91B1135

Date/Lot Code

Each
1+$191.880
5+$189.030
10+$186.270
25+$175.090
-
-
-
-
-
-
50VA
-
-
50Hz / 60Hz
-
Screw Clamp
-
-
-
-
48M4914

RoHS

Each
1+$12.020
5+$11.780
10+$11.530
25+$11.300
50+$10.990
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
FG Series
92F6387
Each
1+$62.110
5+$58.260
10+$56.290
25+$53.330
50+$49.250
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
94F1934

RoHS

Date/Lot Code

Each
1+$10.150
5+$9.970
10+$9.790
25+$9.600
50+$9.320
More Pricing...
-
-
-
-
-
-
2.5VA
-
-
50Hz / 60Hz
Through Hole
-
-
-
-
F Series
51R4200

RoHS

Each
1+$18.940
5+$18.060
10+$17.180
25+$15.440
50+$14.910
More Pricing...
-
-
-
-
-
-
24VA
-
-
60Hz
-
Wire Leaded
-
-
-
166 Series
Each
1+$225.070
5+$211.550
10+$204.820
25+$198.050
50+$194.100
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RB Series
92C2885
Each
1+$132.940
60A
Non-ANSI Rated Window Type
60:5
60:5
50Hz
Class 3
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
03F1011

RoHS

Each
1+$17.170
5+$16.780
10+$16.390
25+$16.080
50+$15.770
More Pricing...
-
-
-
-
-
-
9.6VA
-
-
50Hz / 60Hz
-
Wire Leaded
-
-
-
F Series
26M4785

RoHS

Each
1+$19.350
5+$19.160
10+$18.940
50+$18.030
100+$17.620
More Pricing...
-
-
-
-
-
-
2.3VA
-
-
50Hz / 60Hz
Through Hole
-
-
-
-
VB Series
68C5608

RoHS

Each
1+$2.460
25+$2.190
100+$1.870
250+$1.710
500+$1.600
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
32K5841

RoHS

Each
1+$3.550
10+$3.390
25+$3.170
50+$3.110
100+$3.040
More Pricing...
-
-
0.6
-
200Hz
-
-
3.5kHz
-
-
Through Hole
PC Pin
Line Matching
-
-
LM-NP-1000 Series
1-25 of 5963 items
of 239 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS