Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1001R5JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24M2719
Product RangeHS Series
Also Known As1-1625999-5, HSC100 1R5 5%
Your Part Number
3 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 5+ | $20.980 |
| 10+ | $17.650 |
| 25+ | $15.720 |
| 100+ | $13.780 |
| 500+ | $12.090 |
| 1000+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1001R5JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24M2719
Product RangeHS Series
Also Known As1-1625999-5, HSC100 1R5 5%
Technical Datasheet
Resistance1.5ohm
Product RangeHS Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.5mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.
- High power dissipation of 100W (with heat sink)
- Resistance value ranges from 0.05ohm to 100Kohm
- Working voltage is 1900V
- Low inductance
- ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
- High Power Resistor
Technical Specifications
Resistance
1.5ohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.5mm
Product Height
26mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (4)
Alternatives for HSC1001R5J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
