Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No687AVG025MGBJCopy
Newark Part No.68X0946
Product RangeAVG Series
Your Part Number
135 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 25+ | $2.610 |
| 100+ | $1.800 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
| 5000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No687AVG025MGBJCopy
Newark Part No.68X0946
Product RangeAVG Series
Technical Datasheet
Capacitance680µF
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.2926ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current4.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAVG Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
4.7A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
ESR
0.2926ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AVG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
