Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491X477M010ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AK5851RL
Cut Tape26AK5851
Product RangeT491 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.300 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 25+ | $4.700 |
| 100+ | $3.720 |
| 250+ | $3.610 |
| 500+ | $3.500 |
| 1000+ | $3.430 |
| 5000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491X477M010ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AK5851RL
Cut Tape26AK5851
Product RangeT491 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
908mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
