Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X476K035ATE200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel05AC9611
Re-Reel80R9256RL
Cut Tape80R9256
Product RangeT495 Series
Your Part Number
326 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 25+ | $2.660 |
| 100+ | $2.130 |
| 250+ | $2.090 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
| 5000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.300 |
| 1500+ | $2.180 |
| 2500+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X476K035ATE200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel05AC9611
Re-Reel80R9256RL
Cut Tape80R9256
Product RangeT495 Series
Capacitance47µF
Voltage Rating35V
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Tantalum Capacitor Case2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
PackagingCut Tape
Manufacturer Size CodeX
Failure Rate-
Ripple Current908mA
Series NameT495
Product Length7.3mm
Tamaño de Funda2917
Product Width4.3mm
Product Height4mm
Product Diameter-
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
Tantalum Capacitor Case
2917 [7343 Metric]
ESR
0.2ohm
Manufacturer Size Code
X
Ripple Current
908mA
Product Length
7.3mm
Product Width
4.3mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
35V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Packaging
Cut Tape
Failure Rate
-
Series Name
T495
Tamaño de Funda
2917
Product Height
4mm
Product Range
T495 Series
Operating Temperature Max
125°C
Supplier Package
2917 [7343 Metric]
RoHS Phthalates Compliant
Yes
Alternatives for T495X476K035ATE200
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
