Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510X686K025ATE045 Surface Mount Tantalum Capacitor, 68 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.045 ohm, X](https://mexico.newark.com/productimages/standard/en_US/12N2817-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT510X686K025ATE045Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel60M2615
Cut Tape94W4835
Product RangeT510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.860 | $3,430.00 |
| Total Price | $3,430.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $6.860 |
| 1000+ | $6.720 |
| 1500+ | $6.580 |
| 2500+ | $6.450 |
| 5000+ | $6.310 |
| 12500+ | $6.170 |
| 25000+ | $6.040 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.860 |
| 1500+ | $6.720 |
| 2500+ | $6.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X686K025ATE045Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel60M2615
Cut Tape94W4835
Product RangeT510 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.045ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current2.45A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
2.45A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T510X686K025ATE045
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
