Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT513X337K010AH6110Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39X0236RL
Cut Tape39X0236
Product RangeT513 HRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.030 | $16.03 |
| Total Price | $16.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 10+ | $14.880 |
| 25+ | $13.860 |
| 50+ | $12.890 |
| 100+ | $11.890 |
| 250+ | $11.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT513X337K010AH6110Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39X0236RL
Cut Tape39X0236
Product RangeT513 HRA Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT513 HRA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
-
Product Width
4.3mm
Product Range
T513 HRA Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
