Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971C336MNCHT3 Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, N](https://mexico.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C336MNCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2877RL
Cut Tape60AC2877
Product RangeF97-HT3 Series
Your Part Number
322 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.060 |
| 100+ | $0.808 |
| 250+ | $0.792 |
| 500+ | $0.776 |
| 1000+ | $0.759 |
| 5000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C336MNCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2877RL
Cut Tape60AC2877
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.7ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangeF97-HT3 Series
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Product Range
F97-HT3 Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
463mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
