Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME336K035R0050 Surface Mount Tantalum Capacitor, Ultra Low ESR, 33 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.05 ohm](https://mexico.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME336K035R0050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel59M9610RL
Cut Tape59M9610
Product RangeTPM Series
Your Part Number
340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.380 | $9.38 |
| Total Price | $9.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 25+ | $7.270 |
| 50+ | $6.430 |
| 100+ | $6.160 |
| 250+ | $6.040 |
| 500+ | $5.920 |
| 5000+ | $5.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME336K035R0050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel59M9610RL
Cut Tape59M9610
Product RangeTPM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.32A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.32A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
