Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB686K010R0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P7998RL
Cut Tape12P7998
Product RangeTPS Series
Your Part Number
2,000 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.000 |
| 10+ | $0.540 |
| 15+ | $0.527 |
| 25+ | $0.513 |
| 50+ | $0.500 |
| 125+ | $0.486 |
| 250+ | $0.454 |
| 500+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB686K010R0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P7998RL
Cut Tape12P7998
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage Rating10V
Voltage(DC)10V
Tantalum Capacitor Case1210 [3225 Metric]
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current376mA
Series NameTPS
Product Length3.5mm
Product Width2.8mm
Tamaño de Funda1210
Product Height1.9mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package1210 [3225 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.6ohm
Failure Rate
-
Series Name
TPS
Product Width
2.8mm
Product Height
1.9mm
Product Range
TPS Series
Operating Temperature Max
125°C
Supplier Package
1210 [3225 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
10V
Tantalum Capacitor Case
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
376mA
Product Length
3.5mm
Tamaño de Funda
1210
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSB686K010R0600
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
