Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD686K020R0300 Surface Mount Tantalum Capacitor, 68 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD686K020R0300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M2974
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 1500+ | $1.010 |
| 2500+ | $0.988 |
| 5000+ | $0.973 |
| 12500+ | $0.953 |
| 25000+ | $0.935 |
| 50000+ | $0.915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD686K020R0300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M2974
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current707mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
707mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
