Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE106K050R0400 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, E](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE106K050R0400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91C4637
Re-Reel75M2975RL
Cut Tape75M2975
Product RangeTPS Series
Your Part Number
1,021 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 25+ | $2.290 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.440 |
| 1000+ | $1.420 |
| 5000+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.790 |
| 800+ | $1.620 |
| 1200+ | $1.590 |
| 2000+ | $1.550 |
| 4000+ | $1.520 |
| 10000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE106K050R0400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91C4637
Re-Reel75M2975RL
Cut Tape75M2975
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current642mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
642mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSE106K050R0400
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
