Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE476M035R0200 Surface Mount Tantalum Capacitor, 47 µF, 35 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, E](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE476M035R0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2990RL
Cut Tape75M2990
Product RangeTPS Series
Your Part Number
610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.000 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 25+ | $5.290 |
| 50+ | $5.070 |
| 100+ | $4.860 |
| 250+ | $4.620 |
| 500+ | $4.420 |
| 5000+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE476M035R0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2990RL
Cut Tape75M2990
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
908mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TPSE476M035R0200
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
