Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTRME337K010R0035Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel41AH2419RL
Cut Tape41AH2419
Product RangeTRM Series
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.130 | $13.13 |
| Total Price | $13.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $10.490 |
| 25+ | $10.420 |
| 50+ | $10.350 |
| 100+ | $10.140 |
| 250+ | $9.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME337K010R0035Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel41AH2419RL
Cut Tape41AH2419
Product RangeTRM Series
Capacitance330µF
Voltage(DC)10V
Voltage Rating10V
Tantalum Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.78A
Series NameTRM
Product Length7.3mm
Product Width4.3mm
Tamaño de Funda2917
Product Height4.1mm
Product RangeTRM Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Supplier Package2917 [7343 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Voltage Rating
10V
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Series Name
TRM
Product Width
4.3mm
Product Height
4.1mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
2917 [7343 Metric]
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Tantalum Capacitor Case
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.78A
Product Length
7.3mm
Tamaño de Funda
2917
Product Range
TRM Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for TRME337K010R0035
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
