Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-15-05PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5689
Product RangeDDRH-15 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
Price for:Each
Minimum: 1
Multiple: 1
$49.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-15-05PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5689
Product RangeDDRH-15 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio10:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width50.8mm
Height25mm
Depth76.2mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
150V
Product Range
DDRH-15 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
50.8mm
Depth
76.2mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
