Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EA-AUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86W6912
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $10.650 |
Price for:Each
Minimum: 120
Multiple: 120
$1,278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EA-AUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86W6912
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's117I/O's
MCU Case StyleLQFP
InterfacesCAN, SPI, UART, USB
Embedded Interface TypeCAN, SPI, UART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.08V
MCU FamilySAM32
MCU SeriesSAM 4E
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SAM4E16EA-AU delivers a rich set of advanced connectivity peripherals and a floating point unit (FPU). Based on the 32-bit ARM® Cortex™-M4 processor, the ATSAM4E16EA-AU operate up to 120MHz and offer up to 1024KB of Flash, 2KB of cache memory and up to 128KB of SRAM. This MCU offers a rich set of advanced connectivity peripherals such as a 10/100Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
- ARM Cortex-M4 processor running at 120MHz
- Floating point unit
- 2KB cache providing zero wait state flash access at full speed
- 10/100 Ethernet MAC, supporting IEEE1588
- 1MB flash
- Two 16bit analogue-to-digital converters (ADCs) with up to 24 channels
- Programmable gain amplifier
- Offset error correction
- Gain error correction
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
117I/O's
Interfaces
CAN, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
16Bit
MCU Family
SAM32
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Core
ARM Cortex-M4
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
1.08V
MCU Series
SAM 4E
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATSAM4E16EA-AU
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
