Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY26-16SUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01M6919
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY26-16SUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01M6919
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny26
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny26 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
2KB
IC Case / Package
SOIC
No. of I/O's
16I/O's
Interfaces
I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny26
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
