Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12C671-04/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K7152
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C671-04/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K7152
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Device CorePIC12
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12C6xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12C6xx Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
1.75KB
IC Case / Package
DIP
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
3V
Operating Temperature Min
-55°C
IC Mounting
Through Hole
MCU Series
PIC12C6xx
MSL
-
Device Core
PIC12
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC12C671-04/P
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
