Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F629-I/SNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K3433
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.300 |
| 25+ | $1.270 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.200 |
| 500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F629-I/SNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K3433
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Base NumberPIC12F6xx
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F6xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PIC12F629-I/SN is a flash based, 8bit CMOS microcontroller in 8 pin SOIC package. This device has watchdog timer (WDT) with independent oscillator for reliable operation, programmable code protection and one 8bit/16bit timers with pre-scalers.
- 1.75KB of program memory
- 64bytes of RAM and 128bytes EEPROM memory
- DC to 20MHz oscillator/clock input
- 8bit timer/counter with 8bit programmable pre-scaler
- Analogue comparator module
- High current sink/source for direct LED drive
- 6 I/O pins with individual direction control
- Wide operating voltage range from 2V to 5.5V
- MPLAB ICD-2 programming support or debugging support with optional header adapter
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tube
- 128bytes of EEPROM data memory
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics, Lighting, Medical, Security
Technical Specifications
Base Number
PIC12F6xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F6xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC12F629-I/SN
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
