Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F818-I/SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5901
Product RangePIC16 Family PIC16F8XX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.400 |
| 100+ | $4.730 |
| 500+ | $4.430 |
| 1000+ | $3.840 |
| 2500+ | $3.230 |
| 10000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F818-I/SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5901
Product RangePIC16 Family PIC16F8XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F8XX Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F8XX Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
IC Case / Package
SSOP
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16F818-I/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
