Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0303S3CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X1501
Product RangeCME Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $4.060 |
| 25+ | $3.990 |
| 50+ | $3.950 |
| 100+ | $3.880 |
| 250+ | $3.710 |
| 500+ | $3.510 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0303S3CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X1501
Product RangeCME Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1227mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeCME Series
Output RegulationUnregulated
Input Voltage DC Min2.97V
Isolation Voltage3kV
Input Voltage DC Max3.63V
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6mm
Height7.46mm
Depth11.48mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CME0303S3C is a 1-output board-mount isolated DC to DC Converter with industry standard pinout. The CME series 0.75W DC/DC converter has toroidal isolation transformer, with no additional insulation between primary and secondary windings of enamelled wire. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- Pin compatible with LME, MEE1, MEE3, NKE, NME and NML series
- Wide performance at full load
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
227mA
Output Current - Output 2
-
Output Regulation
Unregulated
Isolation Voltage
3kV
Input Voltage DC Nom
3.3V
DC / DC Converter Mounting
Through Hole
Height
7.46mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Product Range
CME Series
Input Voltage DC Min
2.97V
Input Voltage DC Max
3.63V
DC / DC Converter Output Type
Fixed
Width
6mm
Depth
11.48mm
Technical Docs (3)
Alternatives for CME0303S3C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
