Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D122003SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ1191
Product RangeMGJ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 5+ | $11.220 |
| 10+ | $11.050 |
| 25+ | $10.930 |
| 50+ | $10.710 |
| 100+ | $10.250 |
| 250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D122003SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ1191
Product RangeMGJ2 Series
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 180mA
Output Voltage - Output 2-3.5V
Output Voltage - Output 3-
Output Current - Output 280mA
Output Current - Output 3-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMGJ2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
80mA
Output Voltage - Output 3
-
Output Current - Output 3
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-3.5V
Output Current - Output 2
80mA
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
MGJ2 Series
Alternatives for MGJ2D122003SC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
