Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D121510SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8206
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
| 50+ | $27.570 |
| 100+ | $25.520 |
| 250+ | $23.920 |
| 500+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D121510SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8206
Product RangeMGJ6 Series
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3.6W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1240mA
Output Voltage - Output 2-10V
Output Current - Output 2240mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width28.12mm
Height10.9mm
Depth38.89mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
240mA
Output Current - Output 2
240mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
10.9mm
Input Voltage DC Min
9V
Product Range
MGJ6 Series
DC / DC Converter Type
SIP
Output Power Max
3.6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-10V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
28.12mm
Depth
38.89mm
Input Voltage DC Max
18V
SVHC
Lead (17-Jan-2022)
Alternatives for MGJ6D121510SC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
