Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE1205SCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61K3050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 40+ | $9.010 |
| 80+ | $8.880 |
| 200+ | $8.810 |
| 400+ | $8.660 |
Price for:Each
Minimum: 40
Multiple: 40
$360.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE1205SCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61K3050
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height7.46mm
Depth11.48mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NKE series DC/DC Converter particularly suited to isolating and/or converting DC power rails. An improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees start-up from -40°C and full 1W output at 85°C.
- Industry standard pin-out
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Sub-miniature SIP and DIP styles
- No electrolytic or tantalum capacitors
- 2.09W/cm³ Increased power density
- 0.69cm² Footprint
- MTTF up to 2.4 million hours
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.48mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Height
7.46mm
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (3)
Alternatives for NKE1205SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
