Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME1212SCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 35+ | $9.680 |
| 50+ | $9.620 |
| 100+ | $9.540 |
| 250+ | $9.460 |
Price for:Each
Minimum: 35
Multiple: 35
$338.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME1212SCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3122
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth11.48mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NME1212SC is a 1-output 1W board-mount isolated DC to DC Converter particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Pin compatible with LME and NML series.
- 1kVDC Isolation
- Efficiency up to 80%
- 1.53W/cm³ Power density
- Footprint from 0.69cm²
- Industry standard pinout
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.4 million hours
- PCB mounting
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
11.48mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
