Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW21Z512VHT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC2041
Product RangeKinetis W Family KW2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 10+ | $11.010 |
| 25+ | $9.880 |
| 50+ | $9.420 |
| 100+ | $8.440 |
| 250+ | $7.400 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW21Z512VHT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC2041
Product RangeKinetis W Family KW2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW2x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's25I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size128KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels-
MCU ApplicationsWireless Home & Building Automation, Healthcare
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis W Family KW2x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
25I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Wireless Home & Building Automation, Healthcare
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW2x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
128KB
ADC Channels
-
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis W
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
