Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H103GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.01 µF, ± 2%, 30 V](https://mexico.newark.com/productimages/standard/en_US/53W3588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H103GX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4477
Re-Reel85AK4181
Cut Tape85AK4181
Product RangeECHU(X) Series
Your Part Number
14,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.718 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.376 |
| 100+ | $0.347 |
| 500+ | $0.320 |
| 5000+ | $0.303 |
| 10000+ | $0.285 |
| 25000+ | $0.270 |
| 50000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.319 |
| 6000+ | $0.310 |
| 12000+ | $0.299 |
| 18000+ | $0.296 |
| 30000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H103GX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel47AC4477
Re-Reel85AK4181
Cut Tape85AK4181
Product RangeECHU(X) Series
Technical Datasheet
Capacitance0.01µF
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage(DC)50V
Lead Spacing-
Product Length1.1mm
Product Width1.6mm
Product Height1.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mould-less construction
- Small in size (minimum size 1.6mm × 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
30V
Lead Spacing
-
Product Width
1.6mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Product Length
1.1mm
Product Height
1.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
