Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-22-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6231
Product RangeSpec 55 Series
Your Part Number
575 In Stock
16,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.430 |
| 200+ | $88.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$92.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-22-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6231
Product RangeSpec 55 Series
Technical Datasheet
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.326mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.09mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0111 series from TE Connectivity are hook up wires. These are isolated with modified radiation cross linked ETFE polymer and is suitable for general high performance applications. It combines the easy handling of a flexible wire with excellent scrape abrasion and cut through characteristics.
- CPR: Not Yet Qualified
- Single wall construction with 0.15inch wall thickness
- Conductor size of 30AWG to 8AWG
- Small size, ultra light weight
- Not susceptible to UV and moisture degradation
- Operating temperature range -65°C to +200°C
- Voltage rating 600V
- Mechanically rugged
- Exceptional resistance to most chemicals and fluids
- Resistant to electrical arc tracking in wet or dry conditions
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.09mm
Product Range
Spec 55 Series
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.326mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
