Print Page
Image is for illustrative purposes only. Please refer to product description.
3,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.202 |
| 25+ | $0.177 |
| 50+ | $0.152 |
| 100+ | $0.127 |
| 250+ | $0.111 |
| 500+ | $0.094 |
| 1000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBC846BHZGT116
Newark Part No.68AH8981
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current120mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current120mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation
200mW
DC Collector Current
120mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Collector Emitter Voltage Max
65V
Continuous Collector Current
120mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-23
DC Current Gain hFE
200hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BC846BHZGT116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability