Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5928
Product RangeSiliVolt-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.300 |
| 25+ | $73.170 |
| 50+ | $71.420 |
| 100+ | $69.330 |
| 250+ | $67.240 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$76.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5928
Product RangeSiliVolt-E Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorGreen, Yellow
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max150°C
Conductor Area CSA1mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3mm
Approval Specification-
Product RangeSiliVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
17AWG
Reel Length (Metric)
25m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
3mm
Product Range
SiliVolt-E Series
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7554-999-20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
