
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.440 |
| 10+ | $97.180 |
Product Information
Product Overview
PYD20-72WS12 is a PYD20 series 20W single output DC-DC converter. This single output model can be adjusted -20% to +15% by using the trim terminal. The input to output isolation is 3000VAC and the unit is potted to provide a high resistance to shock and vibration. The converter is certified according to the 62368-1 safety standards and with additional circuits, this is also certified to IEC 62368-1, tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles. Application includes industrial, test, COMM, broadcast, railway.
- Input voltage range from 8.5 to 160V, output voltage is 12V
- Maximum current is 1.67A, no load input current is 8mA
- Efficiency is 89 / 88% (72 / 110VDC), maximum load capacitance is 3300uF
- 2” x 1” footprint, industry standard package size
- Supports the majority of rail DC input voltages
- Certified to IEC 62368-1, tested according to EN 50155, easier system compliance
- Potted plastic case, high resistance to shock and vibration, positive logic, remote on/off
- Size (L x W x H) is 2 x 1 x 0.4inch
- 3 years warranty, plastic case material
- Operating temperature range from -40 to +105°C
Technical Specifications
ITE, Industrial & Railway
18:1
1 Output
1.67A
-
3kV
Fixed, Adjustable
10.2mm
8.5V
PYD20 Series
DIP
20W
12V
-
-
72V
25.4mm
50.8mm
160V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
