Quantity | Price |
---|---|
1+ | $75.590 |
Product Information
Product Overview
TEN 25-2423WI is a TEN 25WI Series high performance DC-DC converter featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry standard footprint. Standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Another feature is the internal EMI-filter to meet EN 55022, class A. Typical applications for these converter modules are industrial electronics, communication systems, battery operated equipment and distributed power systems.
- Input voltage range from 10to40VDC (24VDC nominal)
- Output voltage is ±15VDC, output current is ±1000mA
- Efficiency is 89%
- I/O isolation 1500VDC
- Input filter meets EN 55032, class A and FCC, level A without external components
- 3-year product warranty
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
2 Output
1A
1A
1.5kV
UL
40.6mm
9.3mm
10V
-
DIP
25W
15V
-15V
-
24V
Fixed
Through Hole
50.8mm
40V
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate