Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 75-2411WICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51R7599
Product RangeTEP 75WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.390 |
Price for:Each
Minimum: 1
Multiple: 1
$192.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 75-2411WICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51R7599
Product RangeTEP 75WI Series
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEP 75WI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
9V
Product Range
TEP 75WI Series
DC / DC Converter Type
Module
Output Power Max
75W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
61mm
Depth
48.26mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Alternatives for TEP 75-2411WI
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
