Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMDC 40-7223HCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AH5574
Product RangeTMDC 40H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.560 |
Price for:Each
Minimum: 1
Multiple: 1
$132.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 40-7223HCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AH5574
Product RangeTMDC 40H Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11.33A
Output Voltage - Output 2-15V
Output Current - Output 21.33A
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width63.8mm
Height25.6mm
Depth112mm
Input Voltage DC Min80V
Input Voltage DC Max160V
Product RangeTMDC 40H Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.33A
Output Current - Output 2
1.33A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
25.6mm
Input Voltage DC Min
80V
Product Range
TMDC 40H Series
DC / DC Converter Type
Module
Output Power Max
40W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
63.8mm
Depth
112mm
Input Voltage DC Max
160V
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
