Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D106X0050E2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.55 ohm, E](https://mexico.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No593D106X0050E2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01N1737
Cut Tape82T5419
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $3.760 | $1,504.00 |
| Total Price | $1,504.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $3.760 |
| 800+ | $3.300 |
| 1200+ | $2.720 |
| 2000+ | $2.450 |
| 4000+ | $2.260 |
| 10000+ | $2.110 |
| 20000+ | $1.990 |
| 40000+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.040 |
| 800+ | $1.960 |
| 1200+ | $1.950 |
| 2000+ | $1.940 |
| 4000+ | $1.930 |
| 10000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X0050E2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01N1737
Cut Tape82T5419
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.55ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current550mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.55ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
550mA
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D106X0050E2TE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
