Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC238560472Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M6834
Product RangeMKP385 Series
Your Part Number
361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.580 |
| 25+ | $1.450 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238560472Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M6834
Product RangeMKP385 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 5%
Voltage(AC)700V
Voltage(DC)2kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length11mm
Product Width17.5mm
Product Height11mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
11mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
17.5mm
Product Range
MKP385 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
