Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TH5E106K021A1000 Surface Mount Tantalum Capacitor, 10 µF, 21 V, 2917 [7343 Metric], ± 10%, 1 ohm, E](https://mexico.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTH5E106K021A1000Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel96X4165
Re-Reel66AJ1944RL
Cut Tape66AJ1944
Product RangeTANTAMOUNT TH5 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.540 | $37.54 |
| Total Price | $37.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $37.540 |
| 10+ | $30.820 |
| 25+ | $30.020 |
| 50+ | $29.220 |
| 100+ | $25.600 |
| 250+ | $25.080 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $34.560 |
| 1200+ | $30.240 |
| 2000+ | $25.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTH5E106K021A1000Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel96X4165
Re-Reel66AJ1944RL
Cut Tape66AJ1944
Product RangeTANTAMOUNT TH5 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)21V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current410mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TH5 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
21V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
410mA
Product Width
4.3mm
Product Range
TANTAMOUNT TH5 Series
Operating Temperature Max
200°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
