Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKP2J012201B00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T6743
Product RangeMKP2 Series
Your Part Number
4,361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.462 |
| 25+ | $0.414 |
| 50+ | $0.368 |
| 100+ | $0.320 |
| 500+ | $0.287 |
| 1000+ | $0.240 |
Price for:Each
Minimum: 10
Multiple: 10
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKP2J012201B00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T6743
Product RangeMKP2 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width3mm
Product Height7.5mm
Product RangeMKP2 Series
Operating Temperature Min-55°C
Product Diameter-mm
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
3mm
Product Range
MKP2 Series
Product Diameter
-mm
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
