Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-0505SH30ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK2687
Product RangeAM1G-Z Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
| 5+ | $19.960 |
| 10+ | $17.820 |
| 50+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-0505SH30ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK2687
Product RangeAM1G-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM1G-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM1G-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM1G-0505SH30Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
