Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.57AK2772
Product RangeAM2DS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $13.780 |
| 10+ | $13.680 |
| 50+ | $13.560 |
| 100+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.57AK2772
Product RangeAM2DS-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-12V
Output Current - Output 2-83.3mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DS-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-83.3mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
