Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM5TW-2418D-RZCopy
Newark Part No.28AK2817
Product RangeAM5TW-RZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM5TW-2418D-RZCopy
Newark Part No.28AK2817
Product RangeAM5TW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 118V
Output Current - Output 1138mA
Output Voltage - Output 2-18V
Output Current - Output 2-138mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM5TW-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM5TW-RZ series 5W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is ±18V
- Maximum output current is ±138 mA, isolation is 1500VDC, efficiency is 80%
- 24 pin DIP package, wide 4:1 input range
- Pin compatible with multiple manufacturers, continuous short circuit protection
- Typical switching frequency is 266KHz (100% load)
- Operating temperature range from -40°C to +85°C
- Certified by designed to meet IEC/EN/UL60950-1, 62368-1
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
138mA
Output Current - Output 2
-138mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM5TW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
18V
Output Voltage - Output 2
-18V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
