0
0 Items$0.00
Find a huge range of Stepper Motors at Newark Electronics Mexico. We stock a large selection of Stepper Motors, including new and most popular products from the world's top manufacturers including: Trinamic / Analog Devices, Sanyo Denki, NMB Technologies, Nanotec & Astrosyn

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
25M0229

RoHS

Each
1+$70.830
5+$66.950
10+$64.960
25+$61.960
50+$57.860
More Pricing...
Single Shaft
56mm
Unipolar
Two Phase
1.8°
0.83N-m
1.6ohm
3.8mH
2A
-
24VDC
6
-
55.3mm
6.35mm
103H7
19.1mm
24M6628

RoHS

Each
1+$106.730
5+$99.190
10+$96.140
25+$94.280
50+$92.390
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
49N-cm
5ohm
8mH
1A
68g-cm²
24VDC
4
-
47mm
5mm
QMot QSH4218
24mm
35R2501

RoHS

Each
1+$80.390
5+$74.470
10+$72.070
25+$69.030
50+$66.820
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.186N-m
-
-
1A
-
24VDC
4
-
18.6mm
5mm
SANMOTION F2 - SS24
7mm
65AC6188

RoHS

Each
1+$253.340
5+$236.570
10+$229.580
25+$225.280
50+$220.770
Single Shaft
28mm
Bipolar
-
1.8°
6N-cm
-
-
670mA
-
24VDC
4
-
43mm
5mm
PANdrive
20mm
01AC2221

RoHS

Each
1+$54.330
5+$50.660
10+$48.500
25+$46.050
50+$43.020
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
-
-
-
1A
-
24VDC
4
-
33mm
5mm
103H5
22.5mm
65AC6204

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$369.510
5+$362.120
10+$354.730
25+$347.330
50+$339.940
Single Shaft
42mm
Bipolar
-
-
0.44N-m
-
-
2A
-
28VDC
4
-
47mm
5mm
PANdrive
24mm
65AC6268

RoHS

Each
1+$70.180
5+$65.290
10+$62.620
25+$60.790
50+$58.970
More Pricing...
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
6N-cm
5.6ohm
3.4mH
670mA
9g-cm²
3.8VDC
4
-
32mm
5mm
QMot QSH2818
18mm
65AC6274

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$173.700
5+$164.010
10+$161.490
25+$159.520
50+$154.050
More Pricing...
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
2.1N-m
-
-
2.8A
-
3.36VDC
4
-
65mm
8mm
QMot QSH6018
24mm
58AJ3807

RoHS

Each
1+$189.850
Single Shaft
56.4mm
Bipolar
-
1.8°
2.3N-m
-
-
2.2A
-
24VDC
4
-
55mm
6.35mm
X5718 Series
13mm
24M6626

RoHS

Each
1+$66.980
5+$62.370
10+$61.140
25+$60.130
50+$59.640
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
27N-cm
5.3ohm
6.6mH
1A
35g-cm²
24VDC
4
-
33.5mm
5mm
QMot QSH4218
24mm
65AC6189

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$338.700
5+$319.450
10+$313.070
25+$306.670
50+$300.290
Single Shaft
28mm
Bipolar
-
1.8°
12N-cm
-
-
670mA
-
24VDC
4
-
62mm
5mm
PANdrive
20mm
42M2573

RoHS

Each
1+$27.130
5+$25.310
10+$24.250
25+$23.040
50+$21.550
More Pricing...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
-
15.5mm
2mm
-
10mm
65AC6271

RoHS

Each
1+$101.910
5+$95.540
10+$92.190
25+$88.900
50+$86.270
More Pricing...
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
-
56mm
6.35mm
Qmot QSH5718
20mm
72Y2014

RoHS

Each
1+$56.580
5+$53.540
10+$51.990
25+$49.640
50+$46.430
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.28N-m
-
-
1.8A
-
24VDC
4
-
38mm
5mm
ST4118
7mm
96Y8907

RoHS

Each
1+$144.310
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.5mm
58AJ3812

RoHS

Each
1+$505.140
Single Shaft
86mm
Bipolar
-
1.8°
15N-m
-
-
5A
-
48VDC
4
-
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+$460.410
Single Shaft
86mm
Bipolar
-
1.8°
12.3N-m
-
-
5A
-
48VDC
4
-
125.5mm
8mm
X8718 Series
19.05mm
01AC6370

RoHS

Each
1+$102.380
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6360

RoHS

Each
1+$103.350
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+$120.450
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+$103.350
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+$102.380
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+$315.670
Single Shaft
86mm
Bipolar
-
1.8°
9N-m
-
-
3.5A
-
48VDC
4
-
96mm
8mm
X8718 Series
19.05mm
35R2590

RoHS

Each
1+$58.460
5+$54.520
10+$52.200
25+$49.560
50+$46.280
More Pricing...
Single Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
-
1.2A
-
24VDC
6
-
33mm
5mm
103H5
22.5mm
98K5291

RoHS

Each
1+$138.500
5+$128.100
10+$122.330
25+$115.370
Single Shaft
60mm
Unipolar
-
1.8°
2.1N-m
-
-
2A
-
24VDC
6
-
85.8mm
8mm
103H7
19.1mm
1-25 of 261 items
of 11 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB