Coupled Inductors:

594 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48W3895

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$4.860
10+
$4.760
25+
$4.680
50+
$4.590
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3893

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$4.760
25+
$4.680
50+
$4.590
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.430
10+
$15.310
25+
$14.760
50+
$14.200
100+
$13.090
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.850
25+
$2.770
50+
$2.670
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.430
10+
$15.310
25+
$14.760
50+
$14.200
100+
$13.090
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13A
24A
8400µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.520
25+
$2.480
50+
$2.440
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
2.7µH
-
2.5A
5.1A
0.04ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.930
10+
$6.460
25+
$6.230
50+
$5.990
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13.5A
14A
0.013ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.430
10+
$15.310
25+
$14.760
50+
$14.200
100+
$13.090
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
11.5A
22A
0.011ohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.930
10+
$6.460
25+
$6.230
50+
$5.990
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.160
25+
$3.070
50+
$2.970
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
-
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
23T1232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.849
25+
$0.806
50+
$0.764
100+
$0.721
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
15µH
-
1.83A
2.05A
0.119ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
81AH9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.780
10+
$7.260
25+
$7.000
50+
$6.730
100+
$6.210
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
13A
13.5A
0.0139ohm
-
-
1:1
15.5mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
28AH8230

RoHS

Date/Lot Code

Each
1+
$3.610
Min: 1 / Mult: 1
WE-MCRI Series
2.2µH
-
8.2A
20.6A
0.0165ohm
-
180nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
28AH8233

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$4.210
25+
$4.200
50+
$3.720
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
4.7µH
-
6.2A
13.8A
0.029ohm
-
225nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
32T8593

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.530
25+
$3.430
50+
$3.320
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
2.7A
7A
0.038ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
32T8599

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.690
10+
$3.530
25+
$3.430
50+
$3.320
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
68µH
-
1.35A
3A
0.215ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
68X2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
10µH
-
4.2A
9A
0.092ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
46T8836

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.260
10+
$4.080
25+
$3.950
50+
$3.830
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.2A
8A
0.04ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.710
25+
$1.540
Min: 1 / Mult: 1
SRF1260A Series
33µH
-
3.28A
3.84A
0.0618ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
32T8629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.000
25+
$2.910
50+
$2.820
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
3.7A
5A
0.052ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
32T8596

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.530
25+
$3.430
50+
$3.320
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
-
2.45A
5.2A
0.08ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
31Y4608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.100
Min: 1 / Mult: 1
SRF1280A Series
4.7µH
-
8.25A
16.5A
0.0135ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
92AH7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.700
25+
$3.600
50+
$3.480
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.28A
5.25A
0.044ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1-25 of 594 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK