DC Axial Fans :
2,197 Products FoundFind a huge range of DC Axial Fans at Newark Electronics Mexico. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: Sanyo Denki, Ebm-papst, NMB Technologies, Orion Fans & Same Sky
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $115.040 5+ $112.600 10+ $110.150 25+ $105.270 50+ $100.390 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | - | 5.167m³/min | - | 4100N Series | ||||||
Each | 1+ $29.950 5+ $29.180 10+ $28.520 25+ $27.850 50+ $27.360 More Pricing... | 24V | 24VDC | Square | DC | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | - | 0.34m³/min | - | 500F Series | ||||||
Each | 1+ $37.920 5+ $37.110 10+ $36.310 25+ $34.700 50+ $33.090 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | - | 0.92m³/min | - | 600NG Series | ||||||
Each | 1+ $128.290 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | 30W | 11000rpm | 2 Lead Wires | - | IP20 | - | 3.95m³/min | - | 3200J Series | ||||||
Each | 1+ $16.960 | 5V | 5VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.7CFM | 4.7CFM | 8m³/h | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | - | 0.134m³/min | - | 400F Series | ||||||
Each | 1+ $68.310 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | - | 1.117m³/min | - | 8300 Series | ||||||
Each | 1+ $20.200 10+ $19.320 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 93CFM | 93CFM | 2.633m³/min | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | - | 2.633m³/min | - | Multicomp Pro Axial Fans | ||||||
NMB TECHNOLOGIES | Each | 1+ $30.830 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 3.17m³/min | 47dBA | 8.16W | 3100rpm | 2 Lead Wires | 340mA | - | - | 3.17m³/min | - | 4712KL Series | |||||
Each | 1+ $86.160 5+ $84.270 10+ $82.380 25+ $78.590 50+ $74.800 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.8CFM | 167.8CFM | 285m³/h | 55dBA | 14W | 5000rpm | 2 Lead Wires | - | IP20 | - | 4.75m³/min | - | 4400 Series | ||||||
Each | 1+ $79.330 5+ $77.730 10+ $76.510 25+ $74.460 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 49dBA | 4.5W | 3200rpm | 2 Lead Wires | 1.03A | IP20 | - | 3m³/min | - | 4100N Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $15.610 5+ $15.300 10+ $14.990 25+ $14.230 50+ $13.760 More Pricing... | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 2 Lead Wires | 270mA | - | - | 0.54m³/min | - | 2404KL Series | |||||
Each | 1+ $174.830 5+ $171.140 10+ $167.440 25+ $160.060 50+ $152.680 | 24V | 24VDC | Circular | DC | 150mm | 55mm | Ball Bearing | 211.9CFM | 211.9CFM | 360m³/h | 53dBA | 12W | 3050rpm | 2 Lead Wires | - | IP20 | - | 6m³/min | - | 7200N Series | ||||||
Each | 1+ $33.120 5+ $30.360 10+ $27.620 25+ $26.130 50+ $25.580 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 760mA | - | - | 2.381m³/min | - | PMD | ||||||
Each | 1+ $44.020 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | - | 2.834m³/min | - | 4300 Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $22.260 5+ $22.080 10+ $21.910 25+ $20.720 50+ $19.910 More Pricing... | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 3 Lead Wires, Tachometer | 270mA | - | - | 0.54m³/min | - | 2404KL Series | |||||
Each | 1+ $202.900 5+ $198.630 10+ $194.340 | 24V | 24VDC | Circular | DC | 150mm | 38mm | Ball Bearing | 247.2CFM | 247.2CFM | 360m³/h | 58dBA | 19W | 3350rpm | 2 Lead Wires | - | IP20 | - | 6m³/min | - | 7100N Series | ||||||
Each | 1+ $149.020 5+ $145.900 10+ $142.780 25+ $136.530 50+ $130.290 More Pricing... | 24V | 24VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | - | 6.76m³/min | - | 6200N Series | ||||||
Each | 1+ $249.320 5+ $236.500 10+ $222.250 20+ $213.700 | 24V | 24VDC | Circular | DC | 119mm | 38.6mm | Ball Bearing | 118CFM | 118CFM | 3.33m³/min | 46.5dBA | - | 3200rpm | 2 Lead Wires | 350mA | - | - | 3.33m³/min | - | Compact Axial Fan Series | ||||||
Each | 1+ $38.950 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 55CFM | 55CFM | 94m³/h | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | - | 1.57m³/min | - | 3400N Series | ||||||
Each | 1+ $49.790 | 24V | 24VDC | Square | DC | 40mm | 25mm | Ball Bearing | 11.2CFM | 11.2CFM | 19m³/h | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | - | IP20 | - | 0.317m³/min | - | 400J Series | ||||||
Each | 1+ $58.200 5+ $56.960 10+ $55.710 25+ $53.230 50+ $50.750 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5W | 2900rpm | 2 Lead Wires | - | IP20 | - | 2.834m³/min | - | 4400F Series | ||||||
Each | 1+ $40.160 5+ $39.300 10+ $38.440 25+ $36.720 50+ $35.010 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 34.1CFM | 34.1CFM | 58m³/h | 26dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | - | 0.97m³/min | - | 8400N Series | ||||||
Each | 1+ $68.880 5+ $67.410 10+ $65.930 25+ $62.970 50+ $60.010 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | - | 3m³/min | - | 4400 Series | ||||||
Each | 1+ $99.620 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100.1CFM | - | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP68 | - | 2.834m³/min | - | 4300U Series | ||||||
Each | 1+ $171.510 | 48V | 48VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 6.824m³/min | 55dBA | 17W | 3400rpm | 2 Lead Wires | - | IP20 | - | 6.824m³/min | - | 6200N Series | ||||||