Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTHBX5100ZALJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61AK3873
Product RangeC4BT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.100 |
| 5+ | $15.990 |
| 10+ | $13.870 |
| 25+ | $13.380 |
| 100+ | $12.880 |
| 500+ | $12.550 |
| 1000+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTHBX5100ZALJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61AK3873
Product RangeC4BT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing25.5mm
dv/dt Rating70V/µs
Peak Current703A
RMS Current (Irms)-
ESR1600µohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current40A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
25.5mm
Peak Current
703A
ESR
1600µohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Solder
dv/dt Rating
70V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
30mm
Ripple Current
40A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate